


AD637KDZ | |
|---|---|
DigiKey Part Number | AD637KDZ-ND |
Manufacturer | |
Manufacturer Product Number | AD637KDZ |
Description | IC RMS TO DC CONVERTER 14CDIP |
Customer Reference | |
Detailed Description | RMS to DC Converter 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD637KDZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Current - Supply | 2.2 mA | |
Voltage - Supply | ±3V ~ 18V | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |


