Direct



AD637JR-REEL | |
|---|---|
DigiKey Part Number | AD637JR-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD637JR-REEL |
Description | IC RMS TO DC CONVERTER 16SOIC |
Customer Reference | |
Detailed Description | RMS to DC Converter 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD637JR-REEL Models |
Category | Voltage - Supply ±3V ~ 18V |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Current - Supply 2.2 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD637JRZ-RL | Analog Devices Inc. | 2.064 | AD637JRZ-RLCT-ND | 34,79000 € | Direct |



