
AD633JRZ-RL | |
|---|---|
DigiKey Part Number | AD633JRZ-RLTR-ND - Tape & Reel (TR) AD633JRZ-RLCT-ND - Cut Tape (CT) AD633JRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD633JRZ-RL |
Description | IC MULTIPLIER ANALOG 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD633JRZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 € | 13,57 € |
| 10 | 10,75500 € | 107,55 € |
| 25 | 10,05120 € | 251,28 € |
| 100 | 9,59660 € | 959,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,30943 € | 20.773,58 € |
| Unit Price without VAT: | 13,57000 € |
|---|---|
| Unit Price with VAT: | 16,14830 € |






