
AD630BDZ | |
|---|---|
DigiKey Part Number | AD630BDZ-ND |
Manufacturer | |
Manufacturer Product Number | AD630BDZ |
Description | IC MOD/DEMOD BAL 2MHZ 20-CDIP |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator General Purpose 0Hz ~ 2MHz 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD630BDZ Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Through Hole |
Packaging Tube | Package / Case 20-CDIP (0.300", 7.62mm) |
Part Status Discontinued at DigiKey | Supplier Device Package 20-CDIP |
Function Modulator/Demodulator | Base Product Number |
Frequency 0Hz ~ 2MHz |

