Similar
Similar
Similar

AD629AR | |
|---|---|
DigiKey Part Number | AD629AR-ND |
Manufacturer | |
Manufacturer Product Number | AD629AR |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD629AR Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 500 kHz | Supplier Device Package 8-SOIC |
Voltage - Input Offset 200 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD629ARZ | Analog Devices Inc. | 1.508 | 505-AD629ARZ-ND | 11,37000 € | Direct |
| AD8479ARZ | Analog Devices Inc. | 2.405 | 505-AD8479ARZ-ND | 7,67000 € | Similar |
| INA117KU | Texas Instruments | 0 | INA117KU-ND | 7,91000 € | Similar |
| INA117KU/2K5 | Texas Instruments | 4.179 | 296-26055-1-ND | 6,71000 € | Similar |
| INA134UA/2K5 | Texas Instruments | 5.569 | 296-46093-1-ND | 2,93000 € | Similar |



