
AD627BRZ-RL | |
|---|---|
DigiKey Part Number | AD627BRZ-RLTR-ND - Tape & Reel (TR) AD627BRZ-RLCT-ND - Cut Tape (CT) AD627BRZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD627BRZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD627BRZ-RL Models |
Category | Voltage - Input Offset 25 µV |
Mfr | Current - Supply 60µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.2 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.06V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 80 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,58792 € | 18.969,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 € | 12,51 € |
| 10 | 9,87300 € | 98,73 € |
| 25 | 9,21520 € | 230,38 € |
| 100 | 8,49190 € | 849,19 € |
| 250 | 8,14716 € | 2.036,79 € |
| 500 | 7,93940 € | 3.969,70 € |
| 1.000 | 7,76840 € | 7.768,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 € | 12,51 € |
| 10 | 9,87300 € | 98,73 € |
| 25 | 9,21520 € | 230,38 € |
| 100 | 8,49190 € | 849,19 € |
| 250 | 8,49124 € | 2.122,81 € |
| Unit Price without VAT: | 12,51000 € |
|---|---|
| Unit Price with VAT: | 14,88690 € |


