Instrumentation Amplifier 1 Circuit 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD625AD

DigiKey Part Number
AD625AD-ND
Manufacturer
Manufacturer Product Number
AD625AD
Description
IC INST AMP 1 CIRCUIT 16CDIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD625AD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
25 MHz
-3db Bandwidth
650 kHz
Current - Input Bias
30 nA
Voltage - Input Offset
50 µV
Current - Supply
3.5mA
Voltage - Supply Span (Min)
12 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.