Instrumentation Amplifier 1 Circuit 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD624ADZ

DigiKey Part Number
AD624ADZ-ND
Manufacturer
Manufacturer Product Number
AD624ADZ
Description
IC INST AMP 1 CIRCUIT 16CDIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD624ADZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
25 MHz
-3db Bandwidth
1 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
200 µV
Current - Supply
3.5mA
Voltage - Supply Span (Min)
12 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
169,39000 €69,39 €
2355,09043 €1.267,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,39000 €
Unit Price with VAT:82,57410 €