
AD623ARZ-RL | |
|---|---|
DigiKey Part Number | AD623ARZ-RLTR-ND - Tape & Reel (TR) AD623ARZ-RLCT-ND - Cut Tape (CT) AD623ARZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD623ARZ-RL |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD623ARZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 800 kHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 375µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,11100 € | 41,11 € |
| 25 | 3,80000 € | 95,00 € |
| 100 | 3,45810 € | 345,81 € |
| 250 | 3,43660 € | 859,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,03066 € | 7.576,65 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |











