AD623AR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 4.860
Unit Price: 5,35000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.280
Unit Price: 3,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 964
Unit Price: 7,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.065
Unit Price: 6,43000 €
Datasheet
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD623AR

DigiKey Part Number
AD623AR-ND
Manufacturer
Manufacturer Product Number
AD623AR
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD623AR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
-3db Bandwidth
800 kHz
Current - Input Bias
17 nA
Voltage - Input Offset
25 µV
Current - Supply
375µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types