AD621BR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 12,96854 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.280
Unit Price: 14,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,07455 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,42321 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: 16,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,42321 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.772
Unit Price: 8,99000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,31643 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 567
Unit Price: 10,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,10884 €
Datasheet

Similar


Texas Instruments
In Stock: 785
Unit Price: 18,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.512
Unit Price: 16,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 633
Unit Price: 25,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.085
Unit Price: 21,89000 €
Datasheet
Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD621BR-REEL

DigiKey Part Number
AD621BR-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD621BR-REEL
Description
IC INST AMP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD621BR-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.2V/µs
-3db Bandwidth
800 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
50 µV
Current - Supply
900µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types