Similar
Similar
Similar
Similar
Similar
Similar



AD621BN | |
|---|---|
DigiKey Part Number | AD621BN-ND |
Manufacturer | |
Manufacturer Product Number | AD621BN |
Description | IC INST AMP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD621BN Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 1.2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 800 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 50 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD621BNZ | Analog Devices Inc. | 65 | AD621BNZ-ND | 28,52000 € | Direct |
| LT1167AIN8#PBF | Analog Devices Inc. | 50 | LT1167AIN8#PBF-ND | 19,17000 € | Similar |
| LT1167CN8#PBF | Analog Devices Inc. | 55 | LT1167CN8#PBF-ND | 10,18000 € | Similar |
| LT1167IN8#PBF | Analog Devices Inc. | 46 | LT1167IN8#PBF-ND | 11,64000 € | Similar |
| LT1168ACN8#PBF | Analog Devices Inc. | 25 | LT1168ACN8#PBF-ND | 16,03000 € | Similar |




