Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AD620AR | |
|---|---|
DigiKey Part Number | AD620AR-ND |
Manufacturer | |
Manufacturer Product Number | AD620AR |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD620AR Models |
Category | Current - Supply 900µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1.2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 30 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD620ARZ | Analog Devices Inc. | 0 | 505-AD620ARZ-ND | 11,59000 € | Direct |
| AD8422BRZ | Analog Devices Inc. | 2 | 505-AD8422BRZ-ND | 10,31000 € | Similar |
| LT1167ACS8#PBF | Analog Devices Inc. | 0 | 505-LT1167ACS8#PBF-ND | 16,98000 € | Similar |
| LT1167ACS8#TRPBF | Analog Devices Inc. | 84 | LT1167ACS8#TRPBFCT-ND | 16,98000 € | Similar |
| LT1168CS8#PBF | Analog Devices Inc. | 262 | 505-LT1168CS8#PBF-ND | 10,36000 € | Similar |




