AD620AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 2.964
Unit Price: 14,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 449
Unit Price: 10,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: 15,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11
Unit Price: 10,17000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,31400 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: 9,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,24060 €
Datasheet

Similar


Texas Instruments
In Stock: 193
Unit Price: 15,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 46
Unit Price: 22,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.281
Unit Price: 11,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 14,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 690
Unit Price: 18,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 244
Unit Price: 23,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 287
Unit Price: 9,28000 €
Datasheet
505~N-8~N~8 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~N-8~N~8 Top View
505~N-8~N~8

AD620AN

DigiKey Part Number
AD620AN-ND
Manufacturer
Manufacturer Product Number
AD620AN
Description
IC INST AMP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD620AN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.2V/µs
-3db Bandwidth
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
30 µV
Current - Supply
900µA
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes