
AD606JNZ | |
|---|---|
DigiKey Part Number | AD606JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD606JNZ |
Description | IC LOGARITHMIC 1 CIRCUIT 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit Differential 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD606JNZ Models |
Category | Current - Output / Channel 1.2 mA |
Mfr | Voltage - Supply Span (Min) 4.5 V |
Packaging Tube | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Differential | Supplier Device Package 16-PDIP |
Current - Input Bias 4 µA | Base Product Number |
Current - Supply 13mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,33000 € | 103,33 € |
| 10 | 86,92500 € | 869,25 € |
| 25 | 82,82920 € | 2.070,73 € |
| 100 | 78,32810 € | 7.832,81 € |
| Unit Price without VAT: | 103,33000 € |
|---|---|
| Unit Price with VAT: | 122,96270 € |

