RF Amplifier IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD605ARZ-R7

DigiKey Part Number
AD605ARZ-R7TR-ND - Tape & Reel (TR)
AD605ARZ-R7CT-ND - Cut Tape (CT)
AD605ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD605ARZ-R7
Description
IC RF AMP 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD605ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
-
P1dB
15dBm
Gain
34dB
Noise Figure
12dB
RF Type
-
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
23mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,28000 €30,28 €
1024,59400 €245,94 €
2523,17520 €579,38 €
10023,00310 €2.300,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00020,05522 €20.055,22 €
Manufacturers Standard Package
Unit Price without VAT:30,28000 €
Unit Price with VAT:36,03320 €