Direct

AD604ARSZ-RL | |
|---|---|
DigiKey Part Number | AD604ARSZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD604ARSZ-RL |
Description | IC VARIABLE GAIN 2 CIRC 24SSOP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD604ARSZ-RL Models |
Category | Voltage - Input Offset 30 mV |
Mfr | Current - Supply 32mA |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 170V/µs | Package / Case 24-SSOP (0.209", 5.30mm Width) |
-3db Bandwidth 40 MHz | Supplier Device Package 24-SSOP |
Current - Input Bias 400 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD604ARSZ-R7 | Analog Devices Inc. | 0 | 505-AD604ARSZ-R7TR-ND | 36,16534 € | Direct |



