
AD600JR | |
|---|---|
DigiKey Part Number | AD600JR-ND |
Manufacturer | |
Manufacturer Product Number | AD600JR |
Description | IC VARIABLE GAIN 2 CIRC 16SOIC |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD600JR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 275V/µs | |
-3db Bandwidth | 35 MHz | |
Current - Input Bias | 350 nA | |
Current - Supply | 11mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


