
AD600ARZ | |
|---|---|
DigiKey Part Number | 505-AD600ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD600ARZ |
Description | IC VARIABLE GAIN 2 CIRC 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD600ARZ Models |
Category | Current - Supply 11mA (x2 Channels) |
Mfr | Current - Output / Channel 50 mA |
Series | Voltage - Supply Span (Min) 9.5 V |
Packaging Tube | Voltage - Supply Span (Max) 10.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Slew Rate 275V/µs | Supplier Device Package 16-SOIC |
-3db Bandwidth 35 MHz | Base Product Number |
Current - Input Bias 350 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,28000 € | 85,28 € |
| 10 | 71,36400 € | 713,64 € |
| 47 | 65,96426 € | 3.100,32 € |
| Unit Price without VAT: | 85,28000 € |
|---|---|
| Unit Price with VAT: | 101,48320 € |




