
AD598JR | |
|---|---|
DigiKey Part Number | AD598JR-ND |
Manufacturer | |
Manufacturer Product Number | AD598JR |
Description | IC LVDT SGNL COND OSC/REF 20SOIC |
Customer Reference | |
Detailed Description | Signal Conditioner IC Voltage Input Voltage Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD598JR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 15 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |


