AD597AHZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.780
Unit Price: 7,31000 €
Datasheet
Thermocouple Conditioner -200°C ~ 1250°C External Sensor Voltage Output TO-100-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermocouple Conditioner -200°C ~ 1250°C External Sensor Voltage Output TO-100-10
Introducing Power by Linear

AD597AHZ

DigiKey Part Number
AD597AHZ-ND
Manufacturer
Manufacturer Product Number
AD597AHZ
Description
IC THERMOCOUPLE COND TO-100-10
Customer Reference
Detailed Description
Thermocouple Conditioner -200°C ~ 1250°C External Sensor Voltage Output TO-100-10
Datasheet
 Datasheet
EDA/CAD Models
AD597AHZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Function
Thermocouple Conditioner
Sensor Type
External
Sensing Temperature
-200°C ~ 1250°C
Accuracy
±4°C(Max)
Topology
Ice Point Compensation
Output Type
Voltage
Output Alarm
Yes
Output Fan
No
Voltage - Supply
5V ~ 30V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-100-10 Metal Can
Supplier Device Package
TO-100-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes