Similar



AD595ADZ | |
|---|---|
DigiKey Part Number | AD595ADZ-ND |
Manufacturer | |
Manufacturer Product Number | AD595ADZ |
Description | IC THERMOCOUPLE INSTR AMP 14CDIP |
Customer Reference | |
Detailed Description | Thermocouple Amplifier External Sensor Voltage Output 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD595ADZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Thermocouple Amplifier | |
Sensor Type | External | |
Sensing Temperature | - | |
Accuracy | ±3°C(Max) | |
Topology | Ice Point Compensation, Overload Detection | |
Output Type | Voltage | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 5V ~ ±15V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |



