Similar



AD595AD | |
|---|---|
DigiKey Part Number | AD595AD-ND |
Manufacturer | |
Manufacturer Product Number | AD595AD |
Description | IC THERMOCOUPLE INSTR AMP 14CDIP |
Customer Reference | |
Detailed Description | Thermocouple Amplifier External Sensor Voltage Output 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD595AD Models |
Category | Output Alarm Yes |
Manufacturer Analog Devices Inc. | Output Fan No |
Packaging Tube | Voltage - Supply 5V ~ ±15V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Function Thermocouple Amplifier | Mounting Type Through Hole |
Sensor Type External | Package / Case 14-CDIP (0.300", 7.62mm) |
Accuracy ±3°C(Max) | Supplier Device Package 14-CDIP |
Topology Ice Point Compensation, Overload Detection | Base Product Number |
Output Type Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8495ARMZ | Analog Devices Inc. | 0 | 505-AD8495ARMZ-ND | 7,43000 € | Similar |


