AD594CQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.136
Unit Price: 7,52000 €
Datasheet
Thermocouple Amplifier External Sensor Voltage Output 14-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermocouple Amplifier External Sensor Voltage Output 14-CERDIP
Introducing Power by Linear

AD594CQ

DigiKey Part Number
AD594CQ-ND
Manufacturer
Manufacturer Product Number
AD594CQ
Description
IC THERMOCOUPLE A W/COMP 14CDIP
Customer Reference
Detailed Description
Thermocouple Amplifier External Sensor Voltage Output 14-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD594CQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Function
Thermocouple Amplifier
Sensor Type
External
Sensing Temperature
-
Accuracy
±1°C(Max)
Topology
Ice Point Compensation, Overload Detection
Output Type
Voltage
Output Alarm
Yes
Output Fan
No
Voltage - Supply
5V ~ ±15V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes