
AD592BN | |
|---|---|
DigiKey Part Number | AD592BN-ND |
Manufacturer | |
Manufacturer Product Number | AD592BN |
Description | SENSOR ANALOG -25C-105C TO92-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -25°C ~ 105°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD592BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -25°C ~ 105°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 25°C | |
Operating Temperature | -25°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |


