
AD590KR | |
|---|---|
DigiKey Part Number | AD590KR-ND |
Manufacturer | |
Manufacturer Product Number | AD590KR |
Description | SENSOR ANALOG -55C-150C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD590KR Models |
Category | Accuracy - Highest (Lowest) ±2.5°C |
Manufacturer Analog Devices Inc. | Test Condition 25°C |
Packaging Tube | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Temperature - Local -55°C ~ 150°C | Supplier Device Package 8-SOIC |
Output Type Analog Current | Base Product Number |
Voltage - Supply 4V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD590KRZ | Analog Devices Inc. | 1.147 | AD590KRZ-ND | 17,03000 € | Direct |


