AD590JRZ-RL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 730
Unit Price: 9,68000 €
Datasheet
Temperature Sensor Analog, Local -40°C ~ 125°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD590JRZ-RL

DigiKey Part Number
AD590JRZ-RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD590JRZ-RL
Description
SENSOR ANALOG -55C-150C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD590JRZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±5°C
Test Condition
25°C
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types