Temperature Sensor Analog, Local -40°C ~ 125°C TO-52-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD590JH/883B

DigiKey Part Number
AD590JH/883B-ND
Manufacturer
Manufacturer Product Number
AD590JH/883B
Description
IC TEMP TRANSDUCR 2-TERM TO52-3
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 125°C TO-52-3
Datasheet
 Datasheet
EDA/CAD Models
AD590JH/883B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
4V ~ 30V
Resolution
-
Features
-
Accuracy - Highest (Lowest)
±5°C
Test Condition
25°C
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-206AC, TO-52-3 Metal Can
Supplier Device Package
TO-52-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,75000 €50,75 €
Unit Price without VAT:50,75000 €
Unit Price with VAT:60,39250 €