Shunt Voltage Reference IC Fixed 1.235V V -2.83%, +1.22% 5 mA TO-51-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.235V V -2.83%, +1.22% 5 mA TO-51-2
Introducing Power by Linear

AD589MH

DigiKey Part Number
AD589MH-ND
Manufacturer
Manufacturer Product Number
AD589MH
Description
IC VREF SHUNT -2.83%/+1.22% TO51
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.235V V -2.83%, +1.22% 5 mA TO-51-2
Datasheet
 Datasheet
EDA/CAD Models
AD589MH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.235V
Current - Output
5 mA
Tolerance
-2.83%, +1.22%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
5µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-51-2 Metal Can
Supplier Device Package
TO-51-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.