


AD588BQ | |
|---|---|
DigiKey Part Number | AD588BQ-ND |
Manufacturer | |
Manufacturer Product Number | AD588BQ |
Description | IC VREF SERIES 0.01% 16CDIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Programmable ±5V, ±10V V ±0.01% 10 mA 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD588BQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Reference Type | Series | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | ±5V, ±10V | |
Current - Output | 10 mA | |
Tolerance | ±0.01% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 6µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 10.8V ~ 36V | |
Current - Supply | 10mA | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP | |
Base Product Number |

