


AD587JRZ | |
|---|---|
DigiKey Part Number | 505-AD587JRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD587JRZ |
Description | IC VREF SERIES 0.1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD587JRZ Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4µVp-p |
Packaging Tube | Voltage - Input 13.5V ~ 36V |
Part Status Active | Current - Supply 4mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 € | 11,16 € |
| 10 | 8,77400 € | 87,74 € |
| 98 | 7,53276 € | 738,21 € |
| 196 | 7,28821 € | 1.428,49 € |
| 294 | 7,16571 € | 2.106,72 € |
| 588 | 6,98611 € | 4.107,83 € |
| 1.078 | 6,85536 € | 7.390,08 € |
| Unit Price without VAT: | 11,16000 € |
|---|---|
| Unit Price with VAT: | 13,28040 € |



