Direct



AD586LR-REEL7 | |
|---|---|
DigiKey Part Number | AD586LR-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD586LR-REEL7 |
Description | IC VREF SERIES 0.05% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.05% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD586LR-REEL7 Models |
Category | Temperature Coefficient 5ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 4µVp-p |
Packaging Tape & Reel (TR) | Voltage - Input 10.8V ~ 36V |
Part Status Obsolete | Current - Supply 3mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 10 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.05% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD586LRZ-REEL7 | Analog Devices Inc. | 2.150 | AD586LRZ-REEL7CT-ND | 18,34000 € | Direct |


