
AD582KH | |
|---|---|
DigiKey Part Number | AD582KH-ND |
Manufacturer | |
Manufacturer Product Number | AD582KH |
Description | IC SAMPL/HOLD 1 CIRCUIT TO100-10 |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit TO-100-10 |
Datasheet | Datasheet |
EDA/CAD Models | AD582KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 1.5 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 3mA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 18 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-100-10 Metal Can | |
Supplier Device Package | TO-100-10 | |
Base Product Number |

