


AD581SH | |
|---|---|
DigiKey Part Number | AD581SH-ND |
Manufacturer | |
Manufacturer Product Number | AD581SH |
Description | IC VREF SERIES 0.3% TO5-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.3% 10 mA TO-5-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD581SH Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 40µVp-p |
Packaging Bulk | Voltage - Input 13V ~ 30V |
Part Status Discontinued at DigiKey | Current - Supply 1mA |
Reference Type Series | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 10V | Package / Case TO-205AA, TO-5-3 Metal Can |
Current - Output 10 mA | Supplier Device Package TO-5-3 |
Tolerance ±0.3% | Base Product Number |


