Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA TO-52-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA TO-52-3
Introducing Power by Linear

AD580UH

DigiKey Part Number
AD580UH-ND
Manufacturer
Manufacturer Product Number
AD580UH
Description
IC VREF SERIES 0.4% TO52-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA TO-52-3
Datasheet
 Datasheet
EDA/CAD Models
AD580UH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
10 mA
Tolerance
±0.4%
Temperature Coefficient
10ppm/°C
Noise - 0.1Hz to 10Hz
8µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
4.5V ~ 30V
Current - Supply
1.5mA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
TO-206AC, TO-52-3 Metal Can
Supplier Device Package
TO-52-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.