Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA TO-52-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA TO-52-3
Introducing Power by Linear

AD580LH

DigiKey Part Number
AD580LH-ND
Manufacturer
Manufacturer Product Number
AD580LH
Description
IC VREF SERIES 0.4% TO52-3
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 10 mA TO-52-3
Datasheet
 Datasheet
EDA/CAD Models
AD580LH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
25ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
8µVp-p
Packaging
Bulk
Voltage - Input
4.5V ~ 30V
Part Status
Discontinued at DigiKey
Current - Supply
1.5mA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
2.5V
Package / Case
TO-206AC, TO-52-3 Metal Can
Current - Output
10 mA
Supplier Device Package
TO-52-3
Tolerance
±0.4%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.