


AD580KH | |
|---|---|
DigiKey Part Number | 505-AD580KH-ND |
Manufacturer | |
Manufacturer Product Number | AD580KH |
Description | IC VREF SERIES 1% TO52-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 10 mA TO-52-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD580KH Models |
Category | Temperature Coefficient 40ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8µVp-p |
Packaging Bulk | Voltage - Input 4.5V ~ 30V |
Part Status Discontinued at DigiKey | Current - Supply 1.5mA |
Reference Type Series | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Fixed | Mounting Type Through Hole |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-206AC, TO-52-3 Metal Can |
Current - Output 10 mA | Supplier Device Package TO-52-3 |
Tolerance ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,08050 € | 701,61 € |
| Unit Price without VAT: | 35,08050 € |
|---|---|
| Unit Price with VAT: | 41,74580 € |

