
AD5778RBCPZ | |
|---|---|
DigiKey Part Number | 505-AD5778RBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5778RBCPZ |
Description | IC DAC 16BIT 32-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.85V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 1.71V ~ 5V |
Part Status Active | INL/DNL (LSB) ±12, ±0.2 |
Number of Bits 16 | Architecture Current Steering |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 8.7ms (Typ) | Package / Case 32-WFQFN Exposed Pad |
Output Type Current - Unbuffered | Supplier Device Package 32-QFN (5x5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface 3-Wire Serial, MICROWIRE, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 € | 20,02 € |
| 10 | 16,04700 € | 160,47 € |
| 73 | 14,17479 € | 1.034,76 € |
| 146 | 13,73178 € | 2.004,84 € |
| 292 | 13,36726 € | 3.903,24 € |
| 511 | 13,12055 € | 6.704,60 € |
| Unit Price without VAT: | 20,02000 € |
|---|---|
| Unit Price with VAT: | 23,82380 € |

