Parametric Equivalent



AD5764ASUZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5764ASUZ-REEL7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5764ASUZ-REEL7 |
Description | IC DAC 16BIT 32-TQFP |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 32-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD5764ASUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Series | Voltage - Supply, Digital 2.7V ~ 5.25V |
Packaging Tape & Reel (TR) | INL/DNL (LSB) ±4 (Max), ±1 (Max) |
Part Status Obsolete | Architecture R-2R |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 4 | Package / Case 32-TQFP |
Settling Time 10µs | Supplier Device Package 32-TQFP (7x7) |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5764ASUZ | Analog Devices Inc. | 170 | 505-AD5764ASUZ-ND | 53,20000 € | Parametric Equivalent |



