
AD5751BCPZ | |
|---|---|
DigiKey Part Number | AD5751BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5751BCPZ |
Description | IC INST AMP 1 CIRCUIT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5751BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Current - Supply | 5.2mA | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 10.8 V | |
Voltage - Supply Span (Max) | 55 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 10 | 10,50100 € | 105,01 € |
| 83 | 9,12892 € | 757,70 € |
| 166 | 8,82994 € | 1.465,77 € |
| 332 | 8,58386 € | 2.849,84 € |
| 581 | 8,41730 € | 4.890,45 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |

