Instrumentation Amplifier 1 Circuit 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD5751ACPZ

DigiKey Part Number
AD5751ACPZ-ND
Manufacturer
Manufacturer Product Number
AD5751ACPZ
Description
IC INST AMP 1 CIRCUIT 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD5751ACPZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
Current - Supply
5.2mA
Current - Output / Channel
24 mA
Voltage - Supply Span (Min)
10.8 V
Voltage - Supply Span (Max)
55 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,48000 €8,48 €
106,60600 €66,06 €
256,13760 €153,44 €
1225,56402 €678,81 €
3665,29240 €1.937,02 €
6105,19200 €3.167,12 €
1.0985,09297 €5.592,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,48000 €
Unit Price with VAT:10,09120 €