
AD5750-2BCPZ | |
|---|---|
DigiKey Part Number | AD5750-2BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5750-2BCPZ |
Description | IC INST AMP 1 CIRCUIT 32LFCSP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5750-2BCPZ Models |
Category | Current - Output / Channel 24 mA |
Mfr | Voltage - Supply Span (Min) 24 V |
Packaging Tray | Voltage - Supply Span (Max) 48 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Slew Rate 2V/µs | Supplier Device Package 32-LFCSP-WQ (5x5) |
Current - Supply 5.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,19000 € | 9,19 € |
| 10 | 7,17700 € | 71,77 € |
| 25 | 6,67520 € | 166,88 € |
| 123 | 6,05837 € | 745,18 € |
| 369 | 5,76808 € | 2.128,42 € |
| 615 | 5,66078 € | 3.481,38 € |
| 1.107 | 5,55494 € | 6.149,32 € |
| Unit Price without VAT: | 9,19000 € |
|---|---|
| Unit Price with VAT: | 10,93610 € |



