
AD5750-1BCPZ | |
|---|---|
DigiKey Part Number | 505-AD5750-1BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5750-1BCPZ |
Description | IC INST AMP 1 CIRCUIT 32LFCSP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
Category | Current - Output / Channel 24 mA |
Mfr | Voltage - Supply Span (Min) 24 V |
Packaging Tray | Voltage - Supply Span (Max) 48 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-WFQFN Exposed Pad, CSP |
Slew Rate 2V/µs | Supplier Device Package 32-LFCSP-WQ (5x5) |
Current - Supply 5.2mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 € | 9,45 € |
| 10 | 7,39400 € | 73,94 € |
| 25 | 6,87960 € | 171,99 € |
| 119 | 6,25697 € | 744,58 € |
| 357 | 5,95653 € | 2.126,48 € |
| 595 | 5,84546 € | 3.478,05 € |
| 1.071 | 5,73589 € | 6.143,14 € |
| Unit Price without VAT: | 9,45000 € |
|---|---|
| Unit Price with VAT: | 11,24550 € |

