


AD574AUD | |
|---|---|
DigiKey Part Number | AD574AUD-ND |
Manufacturer | |
Manufacturer Product Number | AD574AUD |
Description | IC ADC 12BIT 28-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD574AUD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±11.4V ~ 16.5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Mounting Type | Through Hole | |
Base Product Number |

