


AD574ATD/883B | |
|---|---|
DigiKey Part Number | 505-AD574ATD/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD574ATD/883B |
Description | IC ADC 12BIT 28-CDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD574ATD/883B Models |
Category | Architecture SAR |
Manufacturer Analog Devices Inc. | Reference Type External, Internal |
Packaging Tube | Voltage - Supply, Analog ±11.4V ~ 16.5V |
Part Status Discontinued at DigiKey | Voltage - Supply, Digital 5V |
Number of Bits 12 | Operating Temperature -55°C ~ 125°C |
Number of Inputs 1 | Package / Case 28-CDIP (0.600", 15.24mm) |
Input Type Single Ended | Supplier Device Package 28-CDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration ADC | Grade Military |
Ratio - S/H:ADC 0:1 | Qualification MIL-STD-883 |
Number of A/D Converters 1 | Base Product Number |

