AD574AJPZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 65
Unit Price: 45,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 34,92002 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51)
High Speed Converters by Analog Devices

AD574AJPZ

DigiKey Part Number
AD574AJPZ-ND
Manufacturer
Manufacturer Product Number
AD574AJPZ
Description
IC ADC 12BIT 28-PLCC
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
AD574AJPZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
SAR
Manufacturer
Analog Devices Inc.
Reference Type
External, Internal
Packaging
Tube
Voltage - Supply, Analog
±11.4V ~ 16.5V
Part Status
Discontinued at DigiKey
Voltage - Supply, Digital
5V
Number of Bits
12
Operating Temperature
0°C ~ 70°C
Number of Inputs
1
Package / Case
28-LCC (J-Lead)
Input Type
Single Ended
Supplier Device Package
28-PLCC (11.51x11.51)
Data Interface
Parallel
Mounting Type
Surface Mount
Configuration
ADC
Base Product Number
Number of A/D Converters
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX574AJP+Analog Devices Inc./Maxim Integrated65MX574AJP+-ND45,52000 €Similar
MX574AJP+TAnalog Devices Inc./Maxim Integrated0MX574AJP+T-ND34,92002 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types