
AD5749ACPZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5749ACPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5749ACPZ-RL7CT-ND - Cut Tape (CT) 505-AD5749ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5749ACPZ-RL7 |
Description | IC INST AMP 1 CIRCUIT 32LFCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5749ACPZ-RL7 Models |
Category | Voltage - Supply Span (Min) 10.8 V |
Mfr | Voltage - Supply Span (Max) 55 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Amplifier Type | Package / Case 32-VFQFN Exposed Pad, CSP |
Number of Circuits 1 | Supplier Device Package 32-LFCSP-VQ (5x5) |
Current - Supply 5.2mA | Base Product Number |
Current - Output / Channel 24 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| 10 | 3,92700 € | 39,27 € |
| 25 | 3,62720 € | 90,68 € |
| 100 | 3,29780 € | 329,78 € |
| 250 | 3,17284 € | 793,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,92901 € | 4.393,51 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |


