10 Bit Analog to Digital Converter 1 Input 1 SAR 20-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 1 Input 1 SAR 20-CDIP
High Speed Converters by Analog Devices

AD573SD

DigiKey Part Number
AD573SD-ND
Manufacturer
Manufacturer Product Number
AD573SD
Description
IC ADC 10BIT 20-CDIP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 20-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD573SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
Internal
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
+4.5V ~ 7V, -12V ~ 16.5V
Number of Bits
10
Voltage - Supply, Digital
+4.5V ~ 7V, -12V ~ 16.5V
Number of Inputs
1
Operating Temperature
-55°C ~ 125°C
Input Type
Single Ended
Package / Case
20-CDIP (0.300", 7.62mm)
Data Interface
Parallel
Supplier Device Package
20-CDIP
Configuration
S/H-ADC
Mounting Type
Through Hole
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.