


AD573SD/883B | |
|---|---|
DigiKey Part Number | AD573SD/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD573SD/883B |
Description | IC ADC 10BIT 20-CDIP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 SAR 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD573SD/883B Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog -11.4V ~ -16.5V, 4.5V ~ 7V |
Number of Bits 10 | Voltage - Supply, Digital -11.4V ~ -16.5V, 4.5V ~ 7V |
Number of Inputs 1 | Operating Temperature -55°C ~ 125°C |
Input Type Single Ended | Package / Case 20-CDIP (0.300", 7.62mm) |
Data Interface Parallel | Supplier Device Package 20-CDIP |
Configuration S/H-ADC | Mounting Type Through Hole |
Ratio - S/H:ADC 1:1 | Base Product Number |

