10 Bit Analog to Digital Converter 1 Input 1 SAR 18-SBDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 1 Input 1 SAR 18-SBDIP
High Speed Converters by Analog Devices

AD571SD

DigiKey Part Number
505-AD571SD-ND
Manufacturer
Manufacturer Product Number
AD571SD
Description
IC ADC 10BIT 18-SBDIP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 18-SBDIP
Datasheet
 Datasheet
EDA/CAD Models
AD571SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
10
Sampling Rate (Per Second)
-
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
+4.5V ~ 7V, -12V ~ 16.5V
Voltage - Supply, Digital
+4.5V ~ 7V, -12V ~ 16.5V
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
18-CDIP (0.300", 7.62mm)
Supplier Device Package
18-SBDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.